
SG-9101CG-D20SHCCC | |
|---|---|
DigiKey Part Number | SG-9101CG-D20SHCCC-ND |
Manufacturer | |
Manufacturer Product Number | SG-9101CG-D20SHCCC |
Description | XTAL OSC PROG XO CMOS DWN SPRD |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 20 MHz Programmable Oscillator 1.62V ~ 3.63V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 670 kHz ~ 20 MHz | |
Function | Standby | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | - | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | -2.00%, Down Spread | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 3.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,17000 $ | 8,17 $ |
| 10 | 7,10100 $ | 71,01 $ |
| 25 | 6,71560 $ | 167,89 $ |
| 50 | 6,43840 $ | 321,92 $ |
| 100 | 6,17260 $ | 617,26 $ |
| 250 | 5,83844 $ | 1.459,61 $ |
| 500 | 5,59806 $ | 2.799,03 $ |
| 1.000 | 5,36782 $ | 5.367,82 $ |
| Unit Price without VAT: | 8,17000 $ |
|---|---|
| Unit Price with VAT: | 9,72230 $ |

