
SG-9101CG-D10SHDAC | |
|---|---|
DigiKey Part Number | SG-9101CG-D10SHDAC-ND |
Manufacturer | |
Manufacturer Product Number | SG-9101CG-D10SHDAC |
Description | XTAL OSC PROG XO CMOS DWN SPRD |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 20 MHz Programmable Oscillator 1.62V ~ 3.63V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 670 kHz ~ 20 MHz | |
Function | Standby | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | - | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | -1.00%, Down Spread | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 3.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,03000 € | 7,03 € |
| 10 | 6,11100 € | 61,11 € |
| 25 | 5,77960 € | 144,49 € |
| 50 | 5,54080 € | 277,04 € |
| 100 | 5,31210 € | 531,21 € |
| 250 | 5,02456 € | 1.256,14 € |
| 500 | 4,81770 € | 2.408,85 € |
| 1.000 | 4,61955 € | 4.619,55 € |
| Unit Price without VAT: | 7,03000 € |
|---|---|
| Unit Price with VAT: | 8,36570 € |

