XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Standby 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-9101CG-C02SHBBA

DigiKey Part Number
SG-9101CG-C02SHBBA-ND
Manufacturer
Manufacturer Product Number
SG-9101CG-C02SHBBA
Description
XTAL OSC PROG XO CMOS CTR SPRD
Customer Reference
Detailed Description
XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Standby 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Manufacturer
EPSON
Voltage - Supply
1.62V ~ 3.63V
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tube
Spread Spectrum Bandwidth
±0.25%, Center Spread
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Crystal
Package / Case
4-SMD, No Lead
Type
XO (Standard)
Supplier Device Package
4-SMD (2.5x2)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Available Frequency Range
670 kHz ~ 170 MHz
Height - Seated (Max)
0.031" (0.80mm)
Function
Standby
Current - Supply (Disable) (Max)
3.7 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,94000 €6,94 €
106,03500 €60,35 €
255,70760 €142,69 €
505,47200 €273,60 €
1005,24610 €524,61 €
2504,96208 €1.240,52 €
5004,75780 €2.378,90 €
1.0004,56211 €4.562,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,94000 €
Unit Price with VAT:8,25860 €