
SG-9101CE-D05SGCBC | |
|---|---|
DigiKey Part Number | SG-9101CE-D05SGCBC-ND |
Manufacturer | |
Manufacturer Product Number | SG-9101CE-D05SGCBC |
Description | XTAL OSC PROG XO CMOS DWN SPRD |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 20 MHz Programmable Oscillator 1.62V ~ 3.63V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Manufacturer EPSON | Voltage - Supply 1.62V ~ 3.63V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Spread Spectrum Bandwidth -0.50%, Down Spread |
Part Status Active | Mounting Type Surface Mount |
Base Resonator Crystal | Package / Case 4-SMD, No Lead |
Type XO (Standard) | Supplier Device Package 4-SMD (3.2x2.5) |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Available Frequency Range 670 kHz ~ 20 MHz | Height - Seated (Max) 0.047" (1.20mm) |
Function Standby | Current - Supply (Disable) (Max) 3.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 € | 7,29 € |
| 10 | 6,33800 € | 63,38 € |
| 25 | 5,99360 € | 149,84 € |
| 50 | 5,74580 € | 287,29 € |
| 100 | 5,50880 € | 550,88 € |
| 250 | 5,21056 € | 1.302,64 € |
| 500 | 4,99604 € | 2.498,02 € |
| 1.000 | 4,79060 € | 4.790,60 € |
| Unit Price without VAT: | 7,29000 € |
|---|---|
| Unit Price with VAT: | 8,67510 € |

