XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Standby 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-9101CE-D05SGABA

DigiKey Part Number
SG-9101CE-D05SGABA-ND
Manufacturer
Manufacturer Product Number
SG-9101CE-D05SGABA
Description
XTAL OSC PROG XO CMOS DWN SPRD
Customer Reference
Detailed Description
XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Standby 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Manufacturer
EPSON
Voltage - Supply
1.62V ~ 3.63V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Spread Spectrum Bandwidth
-0.50%, Down Spread
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Crystal
Package / Case
4-SMD, No Lead
Type
XO (Standard)
Supplier Device Package
4-SMD (3.2x2.5)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Available Frequency Range
670 kHz ~ 170 MHz
Height - Seated (Max)
0.047" (1.20mm)
Function
Standby
Current - Supply (Disable) (Max)
3.7 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 27
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,29000 €7,29 €
106,33800 €63,38 €
255,99360 €149,84 €
505,74580 €287,29 €
1005,50880 €550,88 €
2505,21056 €1.302,64 €
5004,99604 €2.498,02 €
1.0004,79060 €4.790,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.