
SG-9101CB-C15PHBAB | |
|---|---|
DigiKey Part Number | SG-9101CB-C15PHBAB-ND |
Manufacturer | |
Manufacturer Product Number | SG-9101CB-C15PHBAB |
Description | XTAL OSC PROG XO CMOS CTR SPRD |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Manufacturer EPSON | Voltage - Supply 1.62V ~ 3.63V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Spread Spectrum Bandwidth ±1.50%, Center Spread |
Part Status Active | Mounting Type Surface Mount |
Base Resonator Crystal | Package / Case 4-SMD, No Lead |
Type XO (Standard) | Supplier Device Package 4-SMD (5x3.2) |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Available Frequency Range 670 kHz ~ 170 MHz | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 3.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 € | 7,98 € |
| 10 | 6,93600 € | 69,36 € |
| 25 | 6,56000 € | 164,00 € |
| 50 | 6,28900 € | 314,45 € |
| 100 | 6,02940 € | 602,94 € |
| 250 | 5,70312 € | 1.425,78 € |
| 500 | 5,46842 € | 2.734,21 € |
| 1.000 | 5,27788 € | 5.277,88 € |
| Unit Price without VAT: | 7,98000 € |
|---|---|
| Unit Price with VAT: | 9,49620 € |

