
SG-9101CB-C15PGDBB | |
|---|---|
DigiKey Part Number | SG-9101CB-C15PGDBB-ND |
Manufacturer | |
Manufacturer Product Number | SG-9101CB-C15PGDBB |
Description | XTAL OSC PROG XO CMOS CTR SPRD |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 670 kHz ~ 170 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | - | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | ±1.50%, Center Spread | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 3.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,08000 € | 8,08 € |
| 10 | 7,02300 € | 70,23 € |
| 25 | 6,64240 € | 166,06 € |
| 50 | 6,36800 € | 318,40 € |
| 100 | 6,10540 € | 610,54 € |
| 250 | 5,77492 € | 1.443,73 € |
| 500 | 5,53728 € | 2.768,64 € |
| 1.000 | 5,34433 € | 5.344,33 € |
| Unit Price without VAT: | 8,08000 € |
|---|---|
| Unit Price with VAT: | 9,61520 € |

