
SG-9101CA-C10PHCBA | |
|---|---|
DigiKey Part Number | SG-9101CA-C10PHCBA-ND |
Manufacturer | |
Manufacturer Product Number | SG-9101CA-C10PHCBA |
Description | XTAL OSC PROG XO CMOS CTR SPRD |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Manufacturer EPSON | Voltage - Supply 1.62V ~ 3.63V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Spread Spectrum Bandwidth ±1.00%, Center Spread |
Part Status Active | Mounting Type Surface Mount |
Base Resonator Crystal | Package / Case 4-SMD, No Lead |
Type XO (Standard) | Supplier Device Package 4-SMD (7x5) |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 670 kHz ~ 170 MHz | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 3.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 10 | 6,03500 € | 60,35 € |
| 25 | 5,70760 € | 142,69 € |
| 50 | 5,47200 € | 273,60 € |
| 100 | 5,24610 € | 524,61 € |
| 250 | 4,96208 € | 1.240,52 € |
| 500 | 4,75780 € | 2.378,90 € |
| 1.000 | 4,56211 € | 4.562,11 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |

