
SG-8506CA-QRLZ | |
|---|---|
DigiKey Part Number | SG-8506CA-QRLZ-ND |
Manufacturer | |
Manufacturer Product Number | SG-8506CA-QRLZ |
Description | XTAL OSC PROG XO LVPECL 2.5-3.3V |
Customer Reference | |
Detailed Description | XO (Standard) LVPECL 50 MHz ~ 800 MHz Programmable Oscillator 2.5V ~ 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Manufacturer EPSON | Frequency Stability (Total) ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Current - Supply (Max) 90mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator Crystal | Package / Case 8-SMD, No Lead |
Type XO (Standard) | Supplier Device Package 8-SMD (7x5) |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 50 MHz ~ 800 MHz | Height - Seated (Max) 0.067" (1.70mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 40 mA |
Output LVPECL |

