XO (Standard) LVPECL 50 MHz ~ 800 MHz Programmable Oscillator 2.5V ~ 3.3V Enable/Disable 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8504CA-PRKF

DigiKey Part Number
SG-8504CA-PRKF-ND
Manufacturer
Manufacturer Product Number
SG-8504CA-PRKF
Description
XTAL OSC PROG XO LVPECL 2.5-3.3V
Customer Reference
Detailed Description
XO (Standard) LVPECL 50 MHz ~ 800 MHz Programmable Oscillator 2.5V ~ 3.3V Enable/Disable 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tube
Part Status
Obsolete
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
50 MHz ~ 800 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
-
Frequency Stability (Total)
±31.5ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
90mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
70 mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable