XO (Standard) LVPECL 50 MHz ~ 800 MHz Programmable Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8503CA-PRLZ

DigiKey Part Number
SG-8503CA-PRLZ-ND
Manufacturer
Manufacturer Product Number
SG-8503CA-PRLZ
Description
XTAL OSC PROG XO LVPECL 2.5-3.3V
Customer Reference
Detailed Description
XO (Standard) LVPECL 50 MHz ~ 800 MHz Programmable Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 3.3V
Manufacturer
EPSON
Frequency Stability (Total)
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Current - Supply (Max)
90mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Crystal
Package / Case
6-SMD, No Lead
Type
XO (Standard)
Supplier Device Package
6-SMD (7x5)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Available Frequency Range
50 MHz ~ 800 MHz
Height - Seated (Max)
0.067" (1.70mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
40 mA
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 43
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
117,46000 €17,46 €
1015,17400 €151,74 €
2514,35160 €358,79 €
5013,76040 €688,02 €
10013,19410 €1.319,41 €
25012,73576 €3.183,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,46000 €
Unit Price with VAT:20,77740 €