
SG-8503CA-PRKZ | |
|---|---|
DigiKey Part Number | SG-8503CA-PRKZ-ND |
Manufacturer | |
Manufacturer Product Number | SG-8503CA-PRKZ |
Description | XTAL OSC PROG XO LVPECL 2.5-3.3V |
Customer Reference | |
Detailed Description | XO (Standard) LVPECL 50 MHz ~ 800 MHz Programmable Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Manufacturer EPSON | Frequency Stability (Total) ±31.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Current - Supply (Max) 90mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator Crystal | Package / Case 6-SMD, No Lead |
Type XO (Standard) | Supplier Device Package 6-SMD (7x5) |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 50 MHz ~ 800 MHz | Height - Seated (Max) 0.067" (1.70mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 40 mA |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,15000 € | 18,15 € |
| 10 | 15,78100 € | 157,81 € |
| 25 | 14,92600 € | 373,15 € |
| 50 | 14,31100 € | 715,55 € |
| 100 | 13,72190 € | 1.372,19 € |
| 250 | 12,98140 € | 3.245,35 € |
| 500 | 12,73576 € | 6.367,88 € |
| Unit Price without VAT: | 18,15000 € |
|---|---|
| Unit Price with VAT: | 21,59850 € |

