New at DigiKey
XO (Standard) CMOS 50 MHz ~ 75 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XO (Standard) CMOS 50 MHz ~ 75 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
SG-8201 Series Programmable Oscillators from Epson PIO | DigiKey

SG-8201CJ-TBHTD

DigiKey Part Number
114-SG-8201CJ-TBHTD-ND
Manufacturer
Manufacturer Product Number
SG-8201CJ-TBHTD
Description
OSC PROG CMOS 15PPM /ST SLOW
Customer Reference
Detailed Description
XO (Standard) CMOS 50 MHz ~ 75 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Manufacturer
EPSON
Voltage - Supply
1.62V ~ 3.63V
Series
Frequency Stability
±15ppm
Packaging
Tube
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Crystal
Package / Case
4-SMD, No Lead
Type
XO (Standard)
Supplier Device Package
4-SMD (2x1.6)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Available Frequency Range
50 MHz ~ 75 MHz
Height - Seated (Max)
0.028" (0.70mm)
Function
Enable/Disable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 333
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,81000 €2,81 €
102,44700 €24,47 €
252,31400 €57,85 €
502,21860 €110,93 €
1002,12680 €212,68 €
2502,01136 €502,84 €
5001,92832 €964,16 €
1.0001,84879 €1.848,79 €
2.5001,74876 €4.371,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,81000 €
Unit Price with VAT:3,34390 €