


SG-8101CG-TCHSC | |
|---|---|
DigiKey Part Number | SG-8101CG-TCHSC-ND |
Manufacturer | |
Manufacturer Product Number | SG-8101CG-TCHSC |
Description | XTAL OSC PROG XO CMOS 1.62V |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 20 MHz Programmable Oscillator 1.62V ~ 3.63V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.62V ~ 3.63V |
Manufacturer EPSON | Frequency Stability (Total) ±20ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Current - Supply (Max) 8.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator Crystal | Package / Case 4-SMD, No Lead |
Type XO (Standard) | Supplier Device Package 4-SMD (2.5x2) |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Available Frequency Range 670 kHz ~ 20 MHz | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby | Current - Supply (Disable) (Max) 2.5 µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 3,40100 € | 34,01 € |
| 25 | 3,21680 € | 80,42 € |
| 50 | 3,08380 € | 154,19 € |
| 100 | 2,95630 € | 295,63 € |
| 250 | 2,79604 € | 699,01 € |
| 500 | 2,68070 € | 1.340,35 € |
| 1.000 | 2,57023 € | 2.570,23 € |
| 2.500 | 2,43132 € | 6.078,30 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

