


SG-8101CG-TCHPB | |
|---|---|
DigiKey Part Number | SG-8101CG-TCHPB-ND |
Manufacturer | |
Manufacturer Product Number | SG-8101CG-TCHPB |
Description | XTAL OSC PROG XO CMOS 1.62V |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.62V ~ 3.63V |
Manufacturer EPSON | Frequency Stability (Total) ±20ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Current - Supply (Max) 8.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator Crystal | Package / Case 4-SMD, No Lead |
Type XO (Standard) | Supplier Device Package 4-SMD (2.5x2) |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Available Frequency Range 670 kHz ~ 170 MHz | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 3.5 mA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 3,53700 € | 35,37 € |
| 25 | 3,34560 € | 83,64 € |
| 50 | 3,20720 € | 160,36 € |
| 100 | 3,07460 € | 307,46 € |
| 250 | 2,90788 € | 726,97 € |
| 500 | 2,78792 € | 1.393,96 € |
| 1.000 | 2,67303 € | 2.673,03 € |
| 2.500 | 2,52857 € | 6.321,43 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |

