
SG-8101CE-TJHSA | |
|---|---|
DigiKey Part Number | SG-8101CE-TJHSA-ND |
Manufacturer | |
Manufacturer Product Number | SG-8101CE-TJHSA |
Description | XTAL OSC PROG XO CMOS 1.62V |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.62V ~ 3.63V |
Manufacturer EPSON | Frequency Stability (Total) ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Current - Supply (Max) 8.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator Crystal | Package / Case 4-SMD, No Lead |
Type XO (Standard) | Supplier Device Package 4-SMD (3.2x2.5) |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Available Frequency Range 670 kHz ~ 170 MHz | Height - Seated (Max) 0.047" (1.20mm) |
Function Standby | Current - Supply (Disable) (Max) 2.5 µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 3,49600 € | 34,96 € |
| 25 | 3,30640 € | 82,66 € |
| 50 | 3,16980 € | 158,49 € |
| 100 | 3,03870 € | 303,87 € |
| 250 | 2,87400 € | 718,50 € |
| 500 | 2,75542 € | 1.377,71 € |
| 1.000 | 2,64188 € | 2.641,88 € |
| 2.500 | 2,49913 € | 6.247,82 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |

