
SG-8101CE-TCHSA | |
|---|---|
DigiKey Part Number | SG-8101CE-TCHSA-ND |
Manufacturer | |
Manufacturer Product Number | SG-8101CE-TCHSA |
Description | XTAL OSC PROG XO CMOS 1.62V |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 670 kHz ~ 170 MHz | |
Function | Standby | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±20ppm | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 2.5 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 3,54100 € | 35,41 € |
| 25 | 3,34800 € | 83,70 € |
| 50 | 3,20960 € | 160,48 € |
| 100 | 3,07700 € | 307,70 € |
| 250 | 2,91016 € | 727,54 € |
| 500 | 2,79012 € | 1.395,06 € |
| 1.000 | 2,67514 € | 2.675,14 € |
| 2.500 | 2,53059 € | 6.326,48 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |

