
SG-8101CE-TBGSA | |
|---|---|
DigiKey Part Number | SG-8101CE-TBGSA-ND |
Manufacturer | |
Manufacturer Product Number | SG-8101CE-TBGSA |
Description | XTAL OSC PROG XO CMOS 1.62V |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.62V ~ 3.63V |
Manufacturer EPSON | Frequency Stability (Total) ±15ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Current - Supply (Max) 6.8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator Crystal | Package / Case 4-SMD, No Lead |
Type XO (Standard) | Supplier Device Package 4-SMD (3.2x2.5) |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Available Frequency Range 670 kHz ~ 170 MHz | Height - Seated (Max) 0.047" (1.20mm) |
Function Standby | Current - Supply (Disable) (Max) 1.1 µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 3,63600 € | 36,36 € |
| 25 | 3,43880 € | 85,97 € |
| 50 | 3,29660 € | 164,83 € |
| 100 | 3,16030 € | 316,03 € |
| 250 | 2,98892 € | 747,23 € |
| 500 | 2,86564 € | 1.432,82 € |
| 1.000 | 2,74756 € | 2.747,56 € |
| 2.500 | 2,59908 € | 6.497,70 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |

