
SG-8101CB-TJHSB | |
|---|---|
DigiKey Part Number | SG-8101CB-TJHSB-ND |
Manufacturer | |
Manufacturer Product Number | SG-8101CB-TJHSB |
Description | XTAL OSC PROG XO CMOS 1.62V |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.62V ~ 3.63V |
Manufacturer EPSON | Frequency Stability (Total) ±15ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Current - Supply (Max) 8.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator Crystal | Package / Case 4-SMD, No Lead |
Type XO (Standard) | Supplier Device Package 4-SMD (5x3.2) |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Available Frequency Range 670 kHz ~ 170 MHz | Height - Seated (Max) 0.051" (1.30mm) |
Function Standby | Current - Supply (Disable) (Max) 2.5 µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 10 | 5,01400 € | 50,14 € |
| 25 | 4,74160 € | 118,54 € |
| 50 | 4,54580 € | 227,29 € |
| 100 | 4,35810 € | 435,81 € |
| 250 | 4,12208 € | 1.030,52 € |
| 500 | 3,95222 € | 1.976,11 € |
| 1.000 | 3,78955 € | 3.789,55 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |

