
SG-8101CA-TJHSC | |
|---|---|
DigiKey Part Number | SG-8101CA-TJHSC-ND |
Manufacturer | |
Manufacturer Product Number | SG-8101CA-TJHSC |
Description | XTAL OSC PROG XO CMOS 1.62V |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 20 MHz Programmable Oscillator 1.62V ~ 3.63V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG-8101CA-TJHSC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 670 kHz ~ 20 MHz | |
Function | Standby | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±15ppm | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 2.5 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 $ | 6,82 $ |
| 10 | 5,93000 $ | 59,30 $ |
| 25 | 5,60800 $ | 140,20 $ |
| 50 | 5,37620 $ | 268,81 $ |
| 100 | 5,15420 $ | 515,42 $ |
| 250 | 4,87504 $ | 1.218,76 $ |
| 500 | 4,67418 $ | 2.337,09 $ |
| 1.000 | 4,48180 $ | 4.481,80 $ |
| Unit Price without VAT: | 6,82000 $ |
|---|---|
| Unit Price with VAT: | 8,11580 $ |

