XO (Standard) CMOS 670 kHz ~ 20 MHz Programmable Oscillator 1.62V ~ 3.63V Standby 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8101CA-TCHSC

DigiKey Part Number
SG-8101CA-TCHSC-ND
Manufacturer
Manufacturer Product Number
SG-8101CA-TCHSC
Description
XTAL OSC PROG XO CMOS 1.62V
Customer Reference
Detailed Description
XO (Standard) CMOS 670 kHz ~ 20 MHz Programmable Oscillator 1.62V ~ 3.63V Standby 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tube
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
670 kHz ~ 20 MHz
Function
Standby
Output
CMOS
Voltage - Supply
1.62V ~ 3.63V
Frequency Stability
-
Frequency Stability (Total)
±15ppm
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8.1mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
2.5 µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 112
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,80000 €5,80 €
105,04000 €50,40 €
254,76640 €119,16 €
504,56920 €228,46 €
1004,38060 €438,06 €
2504,14328 €1.035,82 €
5003,97258 €1.986,29 €
1.0003,80908 €3.809,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,80000 €
Unit Price with VAT:6,90200 €