4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8101CA-TBGPC

DigiKey Part Number
SG-8101CA-TBGPC-ND
Manufacturer
Manufacturer Product Number
SG-8101CA-TBGPC
Description
XTAL OSC PROG XO CMOS 1.62V
Customer Reference
Detailed Description
XO (Standard) CMOS 670 kHz ~ 20 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tube
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
670 kHz ~ 20 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.62V ~ 3.63V
Frequency Stability
-
Frequency Stability (Total)
±15ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
3.5 mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 125
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,89000 €5,89 €
105,12200 €51,22 €
254,84360 €121,09 €
504,64340 €232,17 €
1004,45170 €445,17 €
2504,21056 €1.052,64 €
5004,03708 €2.018,54 €
1.0003,87093 €3.870,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,89000 €
Unit Price with VAT:7,00910 €