
SG-8101CA-TBGPA | |
|---|---|
cms-digikey-product-number | SG-8101CA-TBGPA-ND |
cms-manufacturer | |
cms-manufacturer-product-number | SG-8101CA-TBGPA |
cms-description | XTAL OSC PROG XO CMOS 1.62V |
cms-customer-reference | |
cms-detailed-description | XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 670 kHz ~ 170 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±15ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 3.5 mA |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 5,89000 € | 5,89 € |
| 10 | 5,12200 € | 51,22 € |
| 25 | 4,84360 € | 121,09 € |
| 50 | 4,64340 € | 232,17 € |
| 100 | 4,45170 € | 445,17 € |
| 250 | 4,21056 € | 1.052,64 € |
| 500 | 4,03708 € | 2.018,54 € |
| 1.000 | 3,87093 € | 3.870,93 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |

