Direct

SG-8018CB 27.000000 MHZ TJHPA | |
|---|---|
DigiKey Part Number | SG-8018CB27.000000MHZTJHPA-ND |
Manufacturer | |
Manufacturer Product Number | SG-8018CB 27.000000 MHZ TJHPA |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG-8018CB 27.000000 MHZ TJHPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 8.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 3.5mA |


