4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8018CA 16.8000M-TJHSA0

DigiKey Part Number
114-SG-8018CA16.8000M-TJHSA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-8018CA 16.8000M-TJHSA0
Description
XTAL OSC XO 16.8000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16.8 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SG-8018CA 16.8000M-TJHSA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.62V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
1.1µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,61500 €615,00 €
Manufacturers Standard Package
Unit Price without VAT:0,61500 €
Unit Price with VAT:0,73185 €