Similar

SG-8003CG 20.4800M-PCLL3 | |
|---|---|
DigiKey Part Number | SG-8003CG20.4800M-PCLL3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-8003CG 20.4800M-PCLL3 |
Description | XTAL OSC XO 20.4800MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 20.48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 4mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7X-20.480MBE-T | TXC CORPORATION | 0 | 7X-20.480MBE-T-ND | 0,74908 € | Similar |


