
SG-8002LB 14.3180M-PCML0 | |
|---|---|
DigiKey Part Number | SG-8002LB14.3180M-PCML0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-8002LB 14.3180M-PCML0 |
Description | XTAL OSC XO 14.3180MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 14.318 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SOJ, 2.54mm pitch |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 28mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SOJ, 2.54mm pitch |
Type | Supplier Device Package 4-SOJ |
Frequency | Size / Dimension 0.197" L x 0.110" W (5.00mm x 2.80mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 16mA |

