Similar

SG-8002LB 1.8432M-PHMB | |
|---|---|
DigiKey Part Number | SG-8002LB1.8432M-PHMB-ND |
Manufacturer | |
Manufacturer Product Number | SG-8002LB 1.8432M-PHMB |
Description | XTAL OSC XO 1.8432MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SOJ, 2.54mm pitch |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 45mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SOJ, 2.54mm pitch |
Type | Supplier Device Package 4-SOJ |
Frequency | Size / Dimension 0.197" L x 0.110" W (5.00mm x 2.80mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 30mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8018CB 1.8432M-TJHSA0 | EPSON | 0 | SG-8018CB1.8432M-TJHSA0-ND | 0,54079 € | Similar |


