Direct
Similar

SG-8002JF 100.0000M-PCML0 ROHS | |
|---|---|
DigiKey Part Number | SG-8002JF100.0000M-PCML0ROHS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-8002JF 100.0000M-PCML0 ROHS |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 28mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SOJ, 5.08mm pitch |
Type | Supplier Device Package 4-SOJ |
Frequency | Size / Dimension 0.280" L x 0.181" W (7.10mm x 4.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
Output CMOS | Current - Supply (Disable) (Max) 16mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8018CA 100.0000M-TJHSA0 | EPSON | 0 | SG-8018CA100.0000M-TJHSA0-ND | 0,60517 € | Direct |
| SG-8101CA 100.0000M-TBGPAB | EPSON | 0 | SG-8101CA100.0000M-TBGPAB-ND | 3,51320 € | Similar |


