
SG-8002DC 4.9152M-SCCS ROHS | |
|---|---|
DigiKey Part Number | SG-8002DC4.9152M-SCCSROHS-ND |
Manufacturer | |
Manufacturer Product Number | SG-8002DC 4.9152M-SCCS ROHS |
Description | XTAL OSC XO 4.9152MHZ CMOS TH |
Customer Reference | |
Detailed Description | 4.9152 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 8-DIP, 4 Leads (Half Size) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tube | Current - Supply (Max) 28mA |
Part Status Obsolete | Mounting Type Through Hole |
Base Resonator | Package / Case 8-DIP, 4 Leads (Half Size) |
Type | Supplier Device Package 8-DIP |
Frequency | Size / Dimension 0.539" L x 0.260" W (13.70mm x 6.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.209" (5.30mm) |
Output CMOS | Current - Supply (Disable) (Max) 16mA |

