Image for SG-8002DC 4.0000M-PHMS ROHS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8002DC 4.0000M-PHMS ROHS

DigiKey Part Number
SG-8002DC4.0000M-PHMSROHS-ND
Manufacturer
Manufacturer Product Number
SG-8002DC 4.0000M-PHMS ROHS
Description
XTAL OSC XO 4.0000MHZ CMOS TH
Customer Reference
Detailed Description
4 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Current - Supply (Max)
45mA
Part Status
Obsolete
Mounting Type
Through Hole
Base Resonator
Package / Case
8-DIP, 4 Leads (Half Size)
Type
Supplier Device Package
8-DIP
Frequency
Size / Dimension
0.539" L x 0.260" W (13.70mm x 6.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.209" (5.30mm)
Output
CMOS
Current - Supply (Disable) (Max)
30mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable