
SG-8002DB 6.1444M-PHCS ROHS | |
|---|---|
DigiKey Part Number | SG-8002DB6.1444M-PHCSROHS-ND |
Manufacturer | |
Manufacturer Product Number | SG-8002DB 6.1444M-PHCS ROHS |
Description | XTAL OSC XO 6.1444MHZ CMOS TH |
Customer Reference | |
Detailed Description | 6.1444 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 14-DIP, 4 Leads (Full Size) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size) | |
Supplier Device Package | 14-DIP | |
Size / Dimension | 0.780" L x 0.250" W (19.81mm x 6.36mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Current - Supply (Disable) (Max) | 30mA |

