
SG-8002CE 7.1680M-PHCL0 | |
|---|---|
DigiKey Part Number | SG-8002CE7.1680M-PHCL0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-8002CE 7.1680M-PHCL0 |
Description | XTAL OSC XO 7.1680MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 7.168 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 40mA |
Part Status Last Time Buy | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,88294 € | 1.882,94 € |
| Unit Price without VAT: | 1,88294 € |
|---|---|
| Unit Price with VAT: | 2,24070 € |

