SG-8002CE 33.0000M-PCMB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 0,50216 €
Datasheet
33 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8002CE 33.0000M-PCMB

DigiKey Part Number
SG-8002CE33.0000M-PCMB-ND
Manufacturer
Manufacturer Product Number
SG-8002CE 33.0000M-PCMB
Description
XTAL OSC XO 33.0000MHZ CMOS SMD
Customer Reference
Detailed Description
33 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
28mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
CMOS
Current - Supply (Disable) (Max)
16mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-8018CE 33.0000M-TJHSA0EPSON0SG-8018CE33.0000M-TJHSA0-ND0,50216 €Similar
Obsolete
This product is no longer manufactured. View Substitutes