
SG-8002CA 9.8304M-SCMB | |
|---|---|
DigiKey Part Number | SG-8002CA9.8304M-SCMB-ND |
Manufacturer | |
Manufacturer Product Number | SG-8002CA 9.8304M-SCMB |
Description | XTAL OSC XO 9.8304MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 9.8304 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 28mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.059" (1.50mm) |
Output CMOS | Current - Supply (Disable) (Max) 16mA |

