
SG-8002CA 4.5000M-PHCL3 | |
|---|---|
DigiKey Part Number | SG-8002CA4.5000M-PHCL3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-8002CA 4.5000M-PHCL3 |
Description | XTAL OSC XO 4.5000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 4.5 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 45mA |
Part Status Last Time Buy | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
Output CMOS | Current - Supply (Disable) (Max) 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,02840 € | 1.007,10 € |
| Unit Price without VAT: | 4,02840 € |
|---|---|
| Unit Price with VAT: | 4,79380 € |

