Direct
Direct

SG-710PHK 40.0000MM0 | |
|---|---|
DigiKey Part Number | SG-710PHK40.0000MM0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-710PHK 40.0000MM0 |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 26mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7.3x4.8) |
Frequency | Size / Dimension 0.287" L x 0.189" W (7.30mm x 4.80mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output CMOS | Current - Supply (Disable) (Max) 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG7050CCN 40.000000M-HJGA3 | EPSON | 340 | SER4408CT-ND | 2,56000 € | Direct |
| CPPC7-A7B6-40.0TS | Cardinal Components Inc. | 0 | CPPC7-A7B6-40.0TS-ND | 2,18893 € | Direct |



