SG-710ECK 25.0000MC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EPSON
In Stock: 5.973
Unit Price: 2,49000 €
Datasheet
25 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-710ECK 25.0000MC

DigiKey Part Number
SG710ECK25.0000MC-ND
Manufacturer
Manufacturer Product Number
SG-710ECK 25.0000MC
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-10°C ~ 70°C
Packaging
Bulk
Current - Supply (Max)
8mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7.3x4.8)
Frequency
Size / Dimension
0.287" L x 0.189" W (7.30mm x 4.80mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.055" (1.40mm)
Output
CMOS
Current - Supply (Disable) (Max)
13µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG7050CAN 25.000000M-TJGA3EPSON5.973SER4367CT-ND2,49000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types