Direct

Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 8mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7.3x4.8) |
Frequency | Size / Dimension 0.287" L x 0.189" W (7.30mm x 4.80mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.055" (1.40mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG7050CAN 24.000000M-TJGA3 | EPSON | 102 | SER4399CT-ND | 2,49000 € | Direct |


