Direct

SG-710ECK 20.0000MB0 | |
|---|---|
DigiKey Part Number | SG-710ECK20.0000MB0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-710ECK 20.0000MB0 |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 8mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7.3x4.8) |
Frequency | Size / Dimension 0.287" L x 0.189" W (7.30mm x 4.80mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.055" (1.40mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG7050CAN 20.000000M-TJGA3 | EPSON | 794 | SER4397CT-ND | 2,49000 € | Direct |


