Similar

SG-710ECK 16.9344MC | |
|---|---|
DigiKey Part Number | SG-710ECK16.9344MC-ND |
Manufacturer | |
Manufacturer Product Number | SG-710ECK 16.9344MC |
Description | XTAL OSC XO 16.9344MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 16.9344 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 8mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7.3x4.8) |
Frequency | Size / Dimension 0.287" L x 0.189" W (7.30mm x 4.80mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.055" (1.40mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSX-252FAE16934400T | Citizen Finedevice Co Ltd | 789 | 300-8826-1-ND | 1,38000 € | Similar |


