
SG-636PTF 4.9152MC3:ROHS | |
|---|---|
DigiKey Part Number | SG-636PTF4.9152MC3:ROHS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-636PTF 4.9152MC3:ROHS |
Description | XTAL OSC XO 4.9152MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 4.9152 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 17mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SOJ, 5.08mm pitch |
Base Resonator | Supplier Device Package 4-SOJ |
Type | Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.106" (2.70mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10mA |
Output CMOS, TTL |

