
SG-636PCE 2.4576MC0:ROHS | |
---|---|
DigiKey Part Number | SER2801TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-636PCE 2.4576MC0:ROHS |
Description | XTAL OSC XO 2.4576MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 2.4576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 2.4576 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 9mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOJ, 5.08mm pitch | |
Supplier Device Package | 4-SOJ | |
Size / Dimension | 0.413" L x 0.197" W (10.50mm x 5.00mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Current - Supply (Disable) (Max) | 5mA |