Similar

SG-615PCN 48.0000MC: ROHS | |
|---|---|
DigiKey Part Number | SG-615PCN48.0000MC:ROHS-ND |
Manufacturer | |
Manufacturer Product Number | SG-615PCN 48.0000MC: ROHS |
Description | XTAL OSC XO 48.0000MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 28mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SOJ, 5.08mm pitch |
Type | Supplier Device Package 4-SOJ |
Frequency | Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm) |
Function Enable/Disable | Height - Seated (Max) 0.185" (4.70mm) |
Output CMOS, TTL | Current - Supply (Disable) (Max) 16mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-8FMX-480-TR | ECS Inc. | 1.781 | XC1340CT-ND | 3,70000 € | Similar |


