
SG-615P 12.5000MC3:ROHS | |
|---|---|
DigiKey Part Number | SER4198TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-615P 12.5000MC3:ROHS |
Description | XTAL OSC XO 12.5000MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 12.5 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 23mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SOJ, 5.08mm pitch |
Base Resonator | Supplier Device Package 4-SOJ |
Type | Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm) |
Frequency | Height - Seated (Max) 0.185" (4.70mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 12mA |
Output CMOS, TTL |

