
SG-531PCG 12.2880MC: ROHS | |
|---|---|
DigiKey Part Number | SG-531PCG12.2880MC:ROHS-ND |
Manufacturer | |
Manufacturer Product Number | SG-531PCG 12.2880MC: ROHS |
Description | XTAL OSC XO 12.2880MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Enable/Disable 8-DIP, 4 Leads (Half Size) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 28mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size) | |
Supplier Device Package | 8-DIP | |
Size / Dimension | 0.539" L x 0.260" W (13.70mm x 6.60mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Current - Supply (Disable) (Max) | 16mA |

