
SG-531P 14.3182MC: ROHS | |
|---|---|
DigiKey Part Number | SG-531P14.3182MC:ROHS-ND |
Manufacturer | |
Manufacturer Product Number | SG-531P 14.3182MC: ROHS |
Description | XTAL OSC XO 14.3182MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 14.3182 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size) |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 45mA |
Part Status Obsolete | Mounting Type Through Hole |
Base Resonator | Package / Case 8-DIP, 4 Leads (Half Size) |
Type | Supplier Device Package 8-DIP |
Frequency | Size / Dimension 0.539" L x 0.260" W (13.70mm x 6.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.209" (5.30mm) |
Output CMOS, TTL | Current - Supply (Disable) (Max) 30mA |

