SG-531P 1.8432MC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EPSON
In Stock: 4
Unit Price: 2,28000 €
Datasheet
1.8432 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-531P 1.8432MC

DigiKey Part Number
SE1201-ND
Manufacturer
Manufacturer Product Number
SG-531P 1.8432MC
Description
XTAL OSC XO 1.8432MHZ CMOS TTL
Customer Reference
Detailed Description
1.8432 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tube
Current - Supply (Max)
23mA
Part Status
Obsolete
Mounting Type
Through Hole
Base Resonator
Package / Case
8-DIP, 4 Leads (Half Size)
Type
Supplier Device Package
8-DIP
Frequency
Size / Dimension
0.539" L x 0.260" W (13.70mm x 6.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.209" (5.30mm)
Output
CMOS, TTL
Current - Supply (Disable) (Max)
12mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-531P 1.8432MC:ROHSEPSON4SER1201-ND2,28000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes