
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tube | Current - Supply (Max) 35mA |
Part Status Obsolete | Mounting Type Through Hole |
Base Resonator | Package / Case 14-DIP, 4 Leads (Full Size) |
Type | Supplier Device Package 14-DIP |
Frequency | Size / Dimension 0.780" L x 0.250" W (19.81mm x 6.36mm) |
Function Enable/Disable | Height - Seated (Max) 0.209" (5.30mm) |
Output CMOS | Current - Supply (Disable) (Max) 20mA |

