Similar

SG-51P 9.2160MC: ROHS | |
|---|---|
DigiKey Part Number | SG-51P9.2160MC:ROHS-ND |
Manufacturer | |
Manufacturer Product Number | SG-51P 9.2160MC: ROHS |
Description | XTAL OSC XO 9.2160MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 9.216 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 14-DIP, 4 Leads (Full Size) |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 45mA |
Part Status Obsolete | Mounting Type Through Hole |
Base Resonator | Package / Case 14-DIP, 4 Leads (Full Size) |
Type | Supplier Device Package 14-DIP |
Frequency | Size / Dimension 0.780" L x 0.250" W (19.81mm x 6.36mm) |
Function Enable/Disable | Height - Seated (Max) 0.209" (5.30mm) |
Output CMOS, TTL | Current - Supply (Disable) (Max) 30mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-100A-092.1 | ECS Inc. | 0 | X113-ND | 1,75446 € | Similar |


